+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV272CDGK

IC: operational amplifier; 3MHz; Ch: 2; ±1.35÷8VDC,2.7÷16VDC; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV272CDGK
TME Symbol:
TLV272CDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Case
VSSOP8
Operating temperature
0...70°C
Integrated circuit features
rail-to-rail output
Input offset voltage
5mV
Input bias current
60pA
Gross weight0.046 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV272CDGK
0 in TME stock
Net price for quantities from 80 pcs - 0.89 USDGross price for quantities from 80 pcs - 0.89 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.