+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV272IM8-13

IC: operational amplifier; 2MHz; Ch: 2; Uoper: 2.7÷16V; MSOP8; 110dB


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
TLV272IM8-13
TME Symbol:
TLV272IM8-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Operating voltage
2.7...16V
Mounting
SMT
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
2V/μs
Open-loop gain
110dB
Integrated circuit features
rail-to-rail output
Input offset voltage
5mV
Kind of package
reel, tape
Power dissipation
0.3W
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
TLV272IM8-13
0 in TME stock
Net price for quantities from 2500 pcs - 0.26 USDGross price for quantities from 2500 pcs - 0.26 USD
Net price for quantities from 17500 pcs - 0.24 USDGross price for quantities from 17500 pcs - 0.24 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.