+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV272IS-13

IC: operational amplifier; 2MHz; Ch: 2; Uoper: 2.7÷16V; SO8; 110dB

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
TLV272IS-13
TME Symbol:
TLV272IS-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Operating voltage
2.7...16V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Slew rate
2V/μs
Open-loop gain
110dB
Integrated circuit features
rail-to-rail
Input offset voltage
5mV
Kind of package
reel, tape
Power dissipation
396mW
Gross weight0.184 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
TLV272IS-13
733 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs