+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 8MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 900mV DC...1.8V DC/1.8...3.6V DC | |
Case | SOT23-6 | |
Operating temperature | -40...125°C | |
Integrated circuit features | rail-to-rail | |
Input offset voltage | 3mV | |
Kind of package | reel, tape | |
Input bias current | 15pA |