+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 160kHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 1.35...8V DC/2.7...16V DC | |
Case | SOT23-5 | |
Operating temperature | 0...70°C | |
Slew rate | 0.8V/μs | |
Integrated circuit features | rail-to-rail output | |
Input offset voltage | 5mV | |
Kind of package | reel, tape | |
Input bias current | 60pA |