+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV3202AIDGKR

IC: comparator; low-power; Cmp: 2; 2.7÷5.5V; SMT; VSSOP8; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3202AIDGKR
TME Symbol:
TLV3202AIDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2.7...5.5V
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
2.5nA
Damping coefficient
70dB
Integrated circuit features
rail-to-rail
Gross weight0.063 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3202AIDGKR
821 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD
Packaging method by the manufacturer:Reel = 2 500 pcs