+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV320AIC3206IRSBT

IC: interface; I2C,serial; WQFN40; -40÷85°C; 1.5÷1.95V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV320AIC3206IRSBT
TME Symbol:
TLV320AIC3206IRSBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Case
WQFN40
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
stereo
Interface
  • I2C
  • serial
Supply voltage
  • 1.5...1.95V
Gross weight0.57 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TLV320AIC3206IRSBT
0 in TME stock
Net price for quantities from 250 pcs - 5.42 USDGross price for quantities from 250 pcs - 5.42 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.