+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV320DAC3101IRHBT

IC: D/A converter; I2C,serial; 24bit; 192ksps; VQFN32; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV320DAC3101IRHBT
TME Symbol:
TLV320DAC3101IRHBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
24bit
Sampling speed
192ksps
Case
VQFN32
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
2
Interface
  • I2C
  • serial
Gross weight0.57 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TLV320DAC3101IRHBT
0 in TME stock
Net price for quantities from 250 pcs - 2.83 USDGross price for quantities from 250 pcs - 2.83 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.