+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | comparator | |
Number of comparators | 2 | |
Mounting | SMT | |
Case | VSSOP8 | |
Operating temperature | -40...125°C | |
Input offset voltage | 7mV | |
Kind of package | reel, tape | |
Kind of output | push-pull | |
Input offset current | 1nA | |
Voltage supply range | ± 1.35...8V DC/2.7...16V DC | |
Input bias current | 1.5nA |