+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV4172IPWR

IC: operational amplifier; 10MHz; Ch: 4; 4.5÷36VDC; TSSOP14; 0.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV4172IPWR
TME Symbol:
TLV4172IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
4.5...36V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
10V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.5mV
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV4172IPWR
500 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 250 pcs - 1.13 USDGross price for quantities from 250 pcs - 1.13 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
Packaging method by the manufacturer:Reel = 2 000 pcs