+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV4316IDR

IC: operational amplifier; 10MHz; Ch: 4; TSSOP14; 10pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV4316IDR
TME Symbol:
TLV4316IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...125°C
Input bias current
10pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.14 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV4316IDR
0 in TME stock
Net price for quantities from 2500 pcs - 1.01 USDGross price for quantities from 2500 pcs - 1.01 USD
No. of pieces (Multiplicity: 2 500)