+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV521DCKR

IC: operational amplifier; 6kHz; Ch: 1; 1.7÷5.5VDC; SC70-5; 0.1mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV521DCKR
TME Symbol:
TLV521DCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.7...5.5V DC
Case
SC70-5
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
0.1mV
Input bias current
1pA
Gross weight0.023 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV521DCKR
0 in TME stock
Net price for quantities from 3000 pcs - 0.53 USDGross price for quantities from 3000 pcs - 0.53 USD
No. of pieces (Multiplicity: 3 000)