+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV5606IDGK

IC: D/A converter; 10bit; 102ksps; Ch: 1; VSSOP8; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5606IDGK
TME Symbol:
TLV5606IDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
102ksps
Number of channels
1
Case
VSSOP8
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max DNL
±1LSB
Max INL
±1.5LSB
Supply voltage
  • 2.7...3.3V DC
  • 4.5...5.5V DC
Gross weight0.02 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5606IDGK
1040 in TME stock
Net price for quantities from 80 pcs - 5.70 USDGross price for quantities from 80 pcs - 5.70 USD
Net price for quantities from 240 pcs - 5.39 USDGross price for quantities from 240 pcs - 5.39 USD
Net price for quantities from 2560 pcs - 5.03 USDGross price for quantities from 2560 pcs - 5.03 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.
Packaging method by the manufacturerTube = 80 pcs