+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV5619QDWREP

IC: D/A converter; 12bit; 1Msps; Ch: 1; SOIC20; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5619QDWREP
TME Symbol:
TLV5619QDWREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
1Msps
Number of channels
1
Case
SOIC20
Mounting
SMD
Interface
parallel
Operating temperature
-40...125°C
Max DNL
±1LSB
Max INL
±4LSB
Relative accuracy
1LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5619QDWREP
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order