+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | D/A converter | |
Converter resolution | 8bit | |
Sampling speed | 48ksps | |
Number of channels | 4 | |
Case | PDIP14 | |
Mounting | THT | |
Interface | SPI | |
Operating temperature | 0...70°C | |
Max DNL | ±0.9LSB | |
Relative accuracy | 1LSB |