+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV5627CPW

IC: D/A converter; 8bit; 107ksps; Ch: 4; TSSOP16; 0÷70°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5627CPW
TME Symbol:
TLV5627CPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
107ksps
Number of channels
4
Case
TSSOP16
Mounting
SMD
Interface
SPI
Operating temperature
0...70°C
Max DNL
±0.5LSB
Max INL
±0.5LSB
Supply voltage
  • 2.7...3.3V DC
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5627CPW
0 in TME stock
Net price for quantities from 90 pcs - 7.14 USDGross price for quantities from 90 pcs - 7.14 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.