+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV5630IDW

IC: D/A converter; 12bit; 283ksps; Ch: 8; SOIC20; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5630IDW
TME Symbol:
TLV5630IDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
283ksps
Number of channels
8
Case
SOIC20
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max DNL
±1LSB
Max INL
±6LSB
Supply voltage
  • 2.7...3.3V DC
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5630IDW
0 in TME stock
Net price for quantities from 1 pcs - 33.77 USDGross price for quantities from 1 pcs - 33.77 USD
Net price for quantities from 5 pcs - 30.20 USDGross price for quantities from 5 pcs - 30.20 USD
Net price for quantities from 10 pcs - 28.02 USDGross price for quantities from 10 pcs - 28.02 USD
Net price for quantities from 25 pcs - 25.78 USDGross price for quantities from 25 pcs - 25.78 USD
Net price for quantities from 100 pcs - 24.42 USDGross price for quantities from 100 pcs - 24.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.