+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV5632IPW

IC: D/A converter; 8bit; 283ksps; Ch: 8; 2.7÷3.3V; TSSOP20; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5632IPW
TME Symbol:
TLV5632IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
283ksps
Number of channels
8
Operating voltage
2.7...3.3V
Case
TSSOP20
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Gross weight0.068 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5632IPW
0 in TME stock
Net price for quantities from 70 pcs - 11.00 USDGross price for quantities from 70 pcs - 11.00 USD
No. of pieces (Multiplicity: 70)