+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV5633CDW

IC: D/A converter; 12bit; 286ksps; Ch: 1; SOIC20; 0÷70°C; 4.5÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5633CDW
TME Symbol:
TLV5633CDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
286ksps
Number of channels
1
Case
SOIC20
Mounting
SMD
Interface
parallel
Operating temperature
0...70°C
Max DNL
±0.5LSB
Max INL
±3LSB
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5633CDW
0 in TME stock
Net price for quantities from 25 pcs - 9.60 USDGross price for quantities from 25 pcs - 9.60 USD
No. of pieces (Multiplicity: 25)