+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | D/A converter | |
Converter resolution | 12bit | |
Sampling speed | 233ksps | |
Number of channels | 1 | |
Case | VSSOP8 | |
Mounting | SMD | |
Interface | SPI | |
Operating temperature | -40...85°C | |
Max DNL | ±1LSB | |
Max INL | ±4LSB |