+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV61225DCKT

PMIC; DC/DC converter; Uin: 0.7÷3.3V; 3.3VDC; 0.4A; SC70-6; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV61225DCKT
TME Symbol:
TLV61225DCKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.7...3.3V
Output voltage
3.3V DC
Output current
0.4A
Case
SC70-6
Mounting
SMD
Frequency
0.5...2kHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight0.061 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TLV61225DCKT
208 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.82 USDGross price for quantities from 25 pcs - 0.82 USD
Packaging method by the manufacturer:Reel = 250 pcs