+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV62568PDDCR

IC: PMIC; synchronous; Uin: 2.5÷5.5V; Uout: 0.6÷5.5V; TSOT23-6; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV62568PDDCR
TME Symbol:
TLV62568PDDCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2.5...5.5V
Output voltage
0.6...5.5V
Output current
1A
Frequency
1.5MHz
Mounting
SMD
Case
TSOT23-6
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 2.5...5.5V
Gross weight0.022 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TLV62568PDDCR
0 in TME stock
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
No. of pieces (Multiplicity: 3 000)