+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV7021DCKR

IC: comparator; Cmp: 1; 1.6÷6.5V; SMT; SC70-5; OUT: open drain; 5pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV7021DCKR
TME Symbol:
TLV7021DCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Number of comparators
1
Operating voltage
1.6...6.5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...125°C
Kind of output
open drain
Input bias current
5pA
Integrated circuit features
rail-to-rail
Gross weight0.022 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV7021DCKR
0 in TME stock
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
No. of pieces (Multiplicity: 3 000)