+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV73325PQDRVRQ1

IC: voltage regulator; fixed; 2.5V; 0.3A; SOT23-5; SMD; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV73325PQDRVRQ1
TME Symbol:
TLV73325PQDRVRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Output voltage
2.5V
Output current
0.3A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Application
automotive industry
Protection
overheating OTP
Gross weight0.032 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TLV73325PQDRVRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 0.37 USDGross price for quantities from 3000 pcs - 0.37 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.