+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV76015DBZT

IC: voltage regulator; LDO,fixed; 15V; 0.1A; SOT23; SMD; TLV760

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV76015DBZT
TME Symbol:
TLV76015DBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
15V
Output current
0.1A
Case
SOT23
Mounting
SMD
Manufacturer series
TLV760
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Input voltage
4.2...30V
Manufacturer standard package
250pcs.
Gross weight0.024 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TLV76015DBZT
0 in TME stock
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD
No. of pieces (Multiplicity: 250)