+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO | |
Voltage drop | 0.7V | |
Output voltage | 5V | |
Output current | 0.1A | |
Case | SOT23 | |
Mounting | SMD | |
Manufacturer series | TLV760 | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Tolerance | ±4% | |
Number of channels | 1 | |
Input voltage | 4.2...30V | |
Manufacturer standard package | 3000pcs. |