+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | comparator | |
Kind of comparator | precision | |
Number of comparators | 2 | |
Operating voltage | 1.65...5.5V | |
Mounting | SMT | |
Case | MSOP8 | |
Operating temperature | -40...125°C | |
Input offset voltage | 0.3mV | |
Kind of package | reel, tape | |
Kind of output | push-pull | |
Input bias current | 5pA | |
Integrated circuit features | rail-to-rail output | |
Quiescent current | 30µA | |
Application | automotive industry |