+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV9362IDDFR

IC: operational amplifier; 10.6MHz; Ch: 2; 4.5÷40VDC; TSOT23-8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV9362IDDFR
TME Symbol:
TLV9362IDDFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10.6MHz
Number of channels
2
Mounting
SMT
Voltage supply range
4.5...40V DC
Case
TSOT23-8
Operating temperature
-40...125°C
Slew rate
25V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV9362IDDFR
0 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 250 pcs - 0.83 USDGross price for quantities from 250 pcs - 0.83 USD
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.77 USD
Net price for quantities from 3000 pcs - 0.71 USDGross price for quantities from 3000 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)