+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BQ CABLE | |
Type of wire | ribbon | |
Cable structure | 8x1mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 8 | |
Core section | 1mm2 | |
Core marking | colours with colour repetition | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Insulation colour | black, blue, brown, green, red, white, yellow | |
Rated voltage | 0.5kV | |
Max. wire diameter | 2.2mm | |
Package contents | 25m | |
Earth core | none | |
Operating temperature | -40...105°C |