+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TECHNOKABEL | |
Type of wire | assembly | |
Kind of cable | TLYc | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core section | 0.124mm2 | |
Wire insulation material | PVC | |
Insulation colour | violet | |
Rated voltage | 0.15kV | |
Package contents | 500m | |
Flexibility class | 5 | |
Cable external diameter | 0.8mm | |
Cable structure | 1x0.124mm2 | |
Kind of material | no flame propagation | |
Operating temperature | -10...90°C |