+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0243 003 26

Wire; TLYc; stranded; Cu; 0.35mm2; PVC; green; 150V; 500m; Class: 5

Manufacturer: TECHNOKABEL

Manufacturer part number:
0243 003 26
TME Symbol:
TLY-0.35C-GR

Specification

Manufacturer
TECHNOKABEL
Type of wire
assembly
Kind of cable
TLYc
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
0.35mm2
Wire insulation material
PVC
Insulation colour
green
Rated voltage
0.15kV
Package contents
500m
Flexibility class
5
Cable external diameter
1.4mm
Cable structure
1x0.35mm2
Kind of material
no flame propagation
Operating temperature
-10...90°C
Gross weight4.789 g
Certificates
EAN code5902814422694

WATCH VIDEO

See other products in this category: Single Core Cable - Strand TECHNOKABEL,
*
0243 003 26
500 in TME stock
Net price for quantities from 500 m - 0.28 USDGross price for quantities from 500 m - 0.28 USD
Net price for quantities from 1000 m - 0.24 USDGross price for quantities from 1000 m - 0.24 USD
Amount (Multiplicity: 500)
Packaging method by the manufacturerReel = 500 m