+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLY0.12/50-GY

Wire; TLY; stranded; Cu; 0.12mm2; PVC; grey; 150V,300V; 50m; Class: 5

Manufacturer: BQ CABLE

Manufacturer part number:
TLY0.12/50-GY
TME Symbol:
TLY0.12/50-GY

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
TLY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.12mm2
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.15kV/0.3kV
Package contents
50m
Flexibility class
5
Cable external diameter
1.2mm
Cable structure
1x0.12mm2
Operating temperature
-40...105°C
Gross weight2.776 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BQ CABLE,
*
TLY0.12/50-GY
50 in TME stock
Net price for quantities from 50 m - 0.40 USDGross price for quantities from 50 m - 0.40 USD
Net price for quantities from 100 m - 0.37 USDGross price for quantities from 100 m - 0.37 USD
Net price for quantities from 250 m - 0.33 USDGross price for quantities from 250 m - 0.33 USD
Net price for quantities from 500 m - 0.29 USDGross price for quantities from 500 m - 0.29 USD
Amount (Multiplicity: 50)
Packaging method by the manufacturerReel = 50 m