+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0246 006 47

Wire: loudspeaker cable; 2x0.5mm2; stranded; Cu; transparent


Manufacturer: TECHNOKABEL

Manufacturer part number:
0246 006 47
TME Symbol:
TLYP-2X0.50TR

Specification

Manufacturer
TECHNOKABEL
Type of wire
loudspeaker cable
Cable structure
2x0.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
transparent
Shield structure
unshielded
Number of cores
2
Core section
0.5mm2
Cable outside dimensions
2.2x4.5mm
Kind of material
no flame propagation
Gross weight18.529 g
Certificates
EAN code5902814424247

WATCH VIDEO

See other products in this category: Speaker Cables TECHNOKABEL,
*
0246 006 47
400 in TME stock
Net price for quantities from 100 m - 0.88 USDGross price for quantities from 100 m - 0.88 USD
Net price for quantities from 300 m - 0.79 USDGross price for quantities from 300 m - 0.79 USD
Net price for quantities from 500 m - 0.70 USDGross price for quantities from 500 m - 0.70 USD
Net price for quantities from 1000 m - 0.62 USDGross price for quantities from 1000 m - 0.62 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m