+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM-185

Thermo-hygrometer; -20÷60°C; 5÷95%RH; Accuracy: ±1°C


Manufacturer: TENMARS

Manufacturer part number:
TM-185
TME Symbol:
TM-185

Specification

Manufacturer
TENMARS
Type of meter
thermo-hygrometer
Temperature measuring range
-20...60°C
Humidity measuring range
5...95% RH
Humidity measuring accuracy
±5% (range 20...80% RH)
Temperature accuracy
±1°C
Measurement
humidity, temperature
Body dimensions
260x178x47mm
Power supply
  • mains power supply
Gross weight1.7692 kg

WATCH VIDEO

See other products in this category: Thermohygrometers TENMARS,
*
TM-185
0 in TME stock
Net price for quantities from 1 pcs - 608.43 USDGross price for quantities from 1 pcs - 608.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.