+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM-202/S

Light meter; 20/200/2k/20k/200klx,20/200/2k/20kFc; 3%; 2,5x/s


Manufacturer: TENMARS

Manufacturer part number:
TM-202/S
TME Symbol:
TM-202/S

Specification

Manufacturer
TENMARS
Type of meter
light meter
Kind of display used
LCD
Display parameters
3,5 digit (2000)
Measurement
illuminance
Measuring range
20/200/2k/20k/200klx, 20/200/2k/20kFc
Measurement accuracy
3%
Measuring unit
foot-candle, lux
Sampling
2,5x/s
Dimensions
38x55x130mm
Power supply
  • battery 6F22 9V x1
Standard equipment
  • calibration certificate without accreditation
  • case
Measuring instrument features
  • calibration certificate for 3-5 measuring points
  • cosine correction
  • HOLD function
  • low battery indicator
  • manual ranging
  • MIN/MAX function
  • overflow indicator
  • socket for mounting on a stand
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight250 g

WATCH VIDEO

See other products in this category: Luxmeters TENMARS,
*
TM-202/S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order