+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM-206

Light meter; 1999W/m2; BTU/(ft2*h),W/m2; 132x60x38mm


Manufacturer: TENMARS

Manufacturer part number:
TM-206
TME Symbol:
TM-206

Specification

Manufacturer
TENMARS
Type of meter
light meter
Kind of display used
LCD
Display parameters
(2000)
Measurement
solar power
Measuring range
1999W/m2
Measuring unit
BTU/(ft2*h), W/m2
Dimensions
132x60x38mm
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • HOLD function
  • MAXH function
  • overflow indication
Gross weight263.9 g

WATCH VIDEO

See other products in this category: Luxmeters TENMARS,
*
TM-206
1 in TME stock
Net price for quantities from 1 pcs - 141.86 USDGross price for quantities from 1 pcs - 141.86 USD
Net price for quantities from 3 pcs - 132.17 USDGross price for quantities from 3 pcs - 132.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.