+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM-215

Light meter; 40/400/4k/40kfc,400/4k/40k/400klx; 3%; Probe l: 1m


Manufacturer: TENMARS

Manufacturer part number:
TM-215
TME Symbol:
TM-215

Specification

Manufacturer
TENMARS
Type of meter
light meter
Kind of display used
LCD
Display parameters
(4000)
Measurement
illuminance
Measuring range
40/400/4k/40kfc, 400/4k/40k/400klx
Measurement accuracy
3%
Measuring unit
foot-candle, lux
Kind of measured light
all visible light sources
Dimensions
140x65x37.5mm
Probe length
1m
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • AUTO HOLD
  • automatic power-off
  • autoranging
  • MIN/MAX function
  • real zero function
Gross weight605.9 g

WATCH VIDEO

See other products in this category: Luxmeters TENMARS,
*
TM-215
1 in TME stock
Net price for quantities from 1 pcs - 380.56 USDGross price for quantities from 1 pcs - 380.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts