+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TENMARS
Manufacturer | TENMARS | |
Type of meter | light meter | |
Kind of display used | LCD | |
Display parameters | (4000) | |
Measurement | illuminance | |
Measuring range | 40/400/4k/40kfc, 400/4k/40k/400klx | |
Measurement accuracy | 3% | |
Measuring unit | foot-candle, lux | |
Kind of measured light | all visible light sources | |
Dimensions | 140x65x37.5mm | |
Standard equipment | calibration certificate without accreditation | |
Probe length | 1m |