+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TENMARS
Manufacturer | TENMARS | |
Type of tester | batteries and rechargeable batteries | |
Measurement | DC voltage, resistance, temperature | |
DC voltage measuring range | 1mV...4V/40V | |
Interface | USB | |
Software | included | |
DC voltage measuring accuracy | ±(0.1% + 6 digit) | |
Resistance measuring range | 40mΩ/400mΩ/4Ω/40Ω | |
Resistance measuring accuracy | ±(0.8%+10 digit) | |
Temperature measuring range | -20...60°C | |
Temperature measurement accuracy | ±1°C | |
Measurement memory | 9999 |