+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM-721

Light meter; 3%; lux,foot-candle; 2,5x/s; 48x23x133mm


Manufacturer: TENMARS

Manufacturer part number:
TM-721
TME Symbol:
TM-721

Specification

Manufacturer
TENMARS
Type of meter
light meter
Kind of display used
LCD
Display parameters
(9999)
Measurement
illuminance
Measuring range
99,99/999,9/9999/40000Fc, 999,9/9999/99990/400000lx
Measurement accuracy
3%
Measuring unit
foot-candle, lux
Kind of measured light
all visible light sources
Sampling
2,5x/s
Dimensions
48x23x133mm
Standard equipment
case
Power supply
  • battery R03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • autoranging
  • HOLD function
  • low battery indicator
  • zero adjustment
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x2
Gross weight163.7 g

WATCH VIDEO

See other products in this category: Luxmeters TENMARS,
*
TM-721
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 81.78 USDGross price for quantities from 1 pcs - 81.78 USD