+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HATDRIVE! TOP LITE

Expansion board; PCIe; adapter; 65x56.5mm; 3A; Raspberry Pi 5


Manufacturer: PINEBOARDS

Manufacturer part number:
HATDRIVE! TOP LITE
TME Symbol:
TM1S-LT

Specification

Manufacturer
PINEBOARDS
Type of accessories for development kits
expansion board
Interface
PCIe
Kind of module
adapter
Dimensions
65x56.5mm
Connection
M.2 2230 (M Key), M.2 2242 (M Key)
Additional functions
LED
Maximum output current
3A
Related items
SC1110, SC1111, SC1112, SC1113
Application - series/manufacturer
Raspberry Pi 5
Part status
Not recommended for new designs
Kit contents
  • connection cable
  • distance connector
  • mounting screws
Gross weight42.06 g
Certificates
See other products in this category: Accessories for Embedded systems PINEBOARDS,
*
HATDRIVE! TOP LITE
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.61 USDGross price for quantities from 1 pcs - 14.61 USD
Net price for quantities from 3 pcs - 13.84 USDGross price for quantities from 3 pcs - 13.84 USD