+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM1S6-M

Holder; screw; polyamide; natural; Ht: 5.8mm; L: 13mm; Width: 8mm

NEW

Manufacturer: PANDUIT

Manufacturer part number:
TM1S6-M
TME Symbol:
TM1S6-M

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Body colour
natural
Height
5.8mm
Length
13mm
Width
8mm
Cable accessories application
cable ties
Gross weight0.25 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
TM1S6-M
0 in TME stock
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1 000)
Packaging method by the manufacturerBag = 1 000 pcs