+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM200C40U

Automation module: PLC programmable controller; OUT: 16; IN: 24


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM200C40U
TME Symbol:
TM200C40U

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
PLC programmable controller
Number of outputs
16
Number of inputs
24
Manufacturer series
Modicon M200
Operating temperature
0...55°C
IP rating
IP20
Kind of output
SINK transistor
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight772.5 g
Certificates
EAN code3606480696138
See other products in this category: PLC Drivers SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM200C40U
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 350.71 USDGross price for quantities from 1 pcs - 350.71 USD
Net price for quantities from 5 pcs - 325.66 USDGross price for quantities from 5 pcs - 325.66 USD