+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | PLC programmable controller | |
Number of outputs | 12 | |
Number of inputs | 20 | |
Manufacturer series | Modicon M200 | |
Operating temperature | 0...55°C | |
IP rating | IP20 | |
Interface | Ethernet | |
Kind of output | relay | |
Trade name | logic controller, logic module, programmable controller, programmable logic controller |