+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM221M32TK

Automation module: PLC programmable controller; OUT: 16; IN: 16


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM221M32TK
TME Symbol:
TM221M32TK

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
PLC programmable controller
Number of outputs
16
Number of inputs
16
Manufacturer series
Modicon M221 Book
Operating temperature
-10...55°C
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight420 g
Certificates
EAN code3606480611339
See other products in this category: PLC Drivers SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM221M32TK
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 414.74 USDGross price for quantities from 1 pcs - 414.74 USD
Net price for quantities from 25 pcs - 387.69 USDGross price for quantities from 25 pcs - 387.69 USD