+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | analog output | |
IP rating | IP20 | |
Manufacturer series | Modicon TM3 | |
Number of inputs | 4 | |
Kind of output 1 | 0...10V, 0...20mA, 4...20mA, -10...+10V | |
Leads | screw terminals |