+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM3DI16K

Automation module: digital input; IP20; Modicon TM3; 24VDC; IN: 16

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM3DI16K
TME Symbol:
TM3DI16K

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
digital input
IP rating
IP20
Manufacturer series
Modicon TM3
Number of inputs
16
Kind of input 1
transistor
Modules features
HE 10 connector
Leads
screw terminals
Supply voltage
  • 24V DC
Gross weight179 g
Certificates
EAN code3606480611407
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM3DI16K
0 in TME stock
Net price for quantities from 1 pcs - 168.46 USDGross price for quantities from 1 pcs - 168.46 USD
Net price for quantities from 50 pcs - 157.47 USDGross price for quantities from 50 pcs - 157.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.