+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | digital input | |
IP rating | IP20 | |
Manufacturer series | Modicon TM3 | |
Number of inputs | 32 | |
Kind of input 1 | transistor | |
Modules features | HE 10 connector | |
Leads | screw terminals |