+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANDUIT
Manufacturer | PANDUIT | |
Type of cable accessories | holder | |
Mounting | screw | |
Body material | polyamide | |
Flammability rating | UL94V-2 | |
Body colour | natural | |
Tie width | 2.5...7.6mm | |
Height | 9.6mm | |
Length | 22.3mm | |
Width | 16mm | |
Cable accessories application | cable ties | |
Operating temperature | -60...85°C | |
Panel cutout diameter | 6.6mm |