+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM3XTYS4

Automation module: parallel interface; IP20; Modicon TM3; 24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM3XTYS4
TME Symbol:
TM3XTYS4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
parallel interface
IP rating
IP20
Manufacturer series
Modicon TM3
Supply voltage
  • 24V DC
Gross weight220 g
Certificates
EAN code3606480611636
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM3XTYS4
0 in TME stock
Net price for quantities from 1 pcs - 127.76 USDGross price for quantities from 1 pcs - 127.76 USD
No. of pieces (Multiplicity: 1)